BZX84B36-AU_R2_000A1
vs
BZX84-B36,235
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
NEXPERIA
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
90 Ω
|
90 Ω
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Knee Impedance-Max |
350 Ω
|
350 Ω
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.41 W
|
0.25 W
|
Reference Standard |
AEC-Q101; TS 16949
|
IEC-60134
|
Reference Voltage-Nom |
36 V
|
36 V
|
Reverse Current-Max |
0.1 µA
|
0.05 µA
|
Reverse Test Voltage |
25.2 V
|
25.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
5 mA
|
2 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2017-02-17
|
JEDEC-95 Code |
|
TO-236AB
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Temp Coeff-Max |
|
37.4 mV/°C
|
|
|
|
Compare BZX84B36-AU_R2_000A1 with alternatives
Compare BZX84-B36,235 with alternatives
-
BZX84-B36,235 vs BZX84-B36,215
-
BZX84-B36,235 vs BZX84B36
-
BZX84-B36,235 vs BZX84B36Q-13-F
-
BZX84-B36,235 vs BZX84B36_R2_00001
-
BZX84-B36,235 vs BZX84B36Q-7-F
-
BZX84-B36,235 vs BZX84B36-HE3-08
-
BZX84-B36,235 vs BZX84-B36TRL
-
BZX84-B36,235 vs BZX84B36-AU_R1_000A1
-
BZX84-B36,235 vs BZX84B36_R1_00001