BZX84B4V7-G3-08 vs JANS1N4976DUS feature comparison

BZX84B4V7-G3-08 Vishay Intertechnologies

Buy Now Datasheet

JANS1N4976DUS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 12 Weeks 24 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G3 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 5 W
Reference Voltage-Nom 4.7 V 56 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 2% 1%
Working Test Current 5 mA 20 mA
Base Number Matches 1 3
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Case Connection ISOLATED
Qualification Status Qualified
Reference Standard MIL-19500/356H

Compare BZX84B4V7-G3-08 with alternatives

Compare JANS1N4976DUS with alternatives