BZX84C10
vs
BZX84-A10,215
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SPRAGUE ELECTRIC CO
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-346
|
TO-236
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
TO-236AA
|
TO-236AB
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-G3
|
Manufacturer Package Code |
|
SOT23
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Dynamic Impedance-Max |
|
20 Ω
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.25 W
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
Reference Voltage-Nom |
|
10 V
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tol-Max |
|
1%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare BZX84C10 with alternatives
Compare BZX84-A10,215 with alternatives
-
BZX84-A10,215 vs BZX84A10
-
BZX84-A10,215 vs BZX84-A10,235
-
BZX84-A10,215 vs BZX84-A10
-
BZX84-A10,215 vs BZX84-A10TRL
-
BZX84-A10,215 vs BZX84-A10212
-
BZX84-A10,215 vs BZX84-A10235
-
BZX84-A10,215 vs BZX84A10TRL
-
BZX84-A10,215 vs 933958270215
-
BZX84-A10,215 vs BZX84A10TRL13