BZX84C10-G3-08
vs
BZX84C11-E3-18
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.3 W
|
0.5 W
|
Reference Voltage-Nom |
10 V
|
11 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOT-23, 3 PIN
|
Dynamic Impedance-Max |
|
20 Ω
|
Knee Impedance-Max |
|
150 Ω
|
Operating Temperature-Min |
|
-55 °C
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
8 V
|
Voltage Temp Coeff-Max |
|
0.9 mV/°C
|
|
|
|
Compare BZX84C10-G3-08 with alternatives
Compare BZX84C11-E3-18 with alternatives