BZX84C18 vs PMBZ5242B feature comparison

BZX84C18 Formosa Microsemi Co Ltd

Buy Now Datasheet

PMBZ5242B YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD PHILIPS COMPONENTS
Package Description SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Formosa Microsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 225 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Reference Standard MIL-STD-19500; MIL-STD-750
Reference Voltage-Nom 18 V 12 V
Reverse Current-Max 0.1 µA 1 µA
Reverse Test Voltage 12.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 16 mV/°C 9.24 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 4 3
Qualification Status Not Qualified

Compare BZX84C18 with alternatives

Compare PMBZ5242B with alternatives