BZX84C18 vs MMBZ5243B-HE3-18 feature comparison

BZX84C18 Lite-On Semiconductor Corporation

Buy Now Datasheet

MMBZ5243B-HE3-18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6.41% 5%
Working Test Current 5 mA 9.5 mA
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 13 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare BZX84C18 with alternatives

Compare MMBZ5243B-HE3-18 with alternatives