BZX84C18
vs
BZX84-A18,235
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
45 Ω
|
45 Ω
|
Moisture Sensitivity Level |
3
|
1
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max |
0.35 W
|
0.25 W
|
Reference Voltage-Nom |
18 V
|
18 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
6.6%
|
1%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-236
|
Package Description |
|
R-PDSO-G3
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
Date Of Intro |
|
2017-02-17
|
Samacsys Manufacturer |
|
Nexperia
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Knee Impedance-Max |
|
225 Ω
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Reference Standard |
|
IEC-60134
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
12.6 V
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Temp Coeff-Max |
|
16 mV/°C
|
|
|
|
Compare BZX84C18 with alternatives
Compare BZX84-A18,235 with alternatives
-
BZX84-A18,235 vs BZX84-A18,215
-
BZX84-A18,235 vs BZX84-A18212
-
BZX84-A18,235 vs BZX84-A18
-
BZX84-A18,235 vs BZX84-A18TRL13
-
BZX84-A18,235 vs BZX84A18
-
BZX84-A18,235 vs BZX84A18TRL
-
BZX84-A18,235 vs BZX84A18TRL13
-
BZX84-A18,235 vs BZX84-A18TRL
-
BZX84-A18,235 vs BZX84B16-13-F