BZX84C24TC
vs
BZX84-C24,235
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIODES INC
|
NEXPERIA
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.33 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
24 V
|
24 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
Date Of Intro |
|
1991-04-01
|
Samacsys Manufacturer |
|
Nexperia
|
Dynamic Impedance-Max |
|
70 Ω
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e3
|
Knee Impedance-Max |
|
250 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
IEC-60134
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
16.8 V
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Temp Coeff-Max |
|
22 mV/°C
|
|
|
|
Compare BZX84C24TC with alternatives
Compare BZX84-C24,235 with alternatives
-
BZX84-C24,235 vs BZX84-C24212
-
BZX84-C24,235 vs BZX84-C24TRL13
-
BZX84-C24,235 vs BZX84C24Q-13-F
-
BZX84-C24,235 vs BZX84C24-TP-HF
-
BZX84-C24,235 vs BZX84-C24T/R
-
BZX84-C24,235 vs BZX84C24LT1
-
BZX84-C24,235 vs 933388310235
-
BZX84-C24,235 vs BZX84-C24,215
-
BZX84-C24,235 vs BZX84C24