BZX84C3V0 vs BZX84-C3V0TRL feature comparison

BZX84C3V0 Lite-On Semiconductor Corporation

Buy Now Datasheet

BZX84-C3V0TRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6.67% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 4 4
Rohs Code Yes
JESD-609 Code e3
Reverse Current-Max 10 µA
Terminal Finish TIN
Voltage Temp Coeff-Max

Compare BZX84C3V0 with alternatives

Compare BZX84-C3V0TRL with alternatives