BZX84C4V7LT1G
vs
BZX84C4V7L
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Part Package Code |
SOT-23 (TO-236) 3 LEAD
|
SOT-23
|
Package Description |
PACKAGE-3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
318-08
|
CASE 318-07
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
59 Weeks, 4 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
80 Ω
|
|
JEDEC-95 Code |
TO-236AB
|
TO-236AB
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.25 W
|
0.225 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Reference Voltage-Nom |
4.7 V
|
4.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tol-Max |
6.38%
|
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
No
|
Reverse Current-Max |
|
3 µA
|
Voltage Temp Coeff-Max |
|
0.2 mV/°C
|
|
|
|
Compare BZX84C4V7LT1G with alternatives
Compare BZX84C4V7L with alternatives