BZX84C5V1 vs BZX84C5V1TR13 feature comparison

BZX84C5V1 Vishay Sprague

Buy Now Datasheet

BZX84C5V1TR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SPRAGUE ELECTRIC CO CENTRAL SEMICONDUCTOR CORP
Part Package Code SOT-346
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AA
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 60 1
Pbfree Code No
Package Description R-PDSO-G3
Additional Feature PROELECTRON SPECIFICATION
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 60 Ω
JESD-609 Code e0
Knee Impedance-Max 480 Ω
Number of Elements 1
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Voltage-Nom 5.1 V
Reverse Current-Max 2 µA
Technology ZENER
Terminal Finish Tin/Lead (Sn80Pb20)
Voltage Temp Coeff-Max 1.02 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C5V1 with alternatives

Compare BZX84C5V1TR13 with alternatives