BZX84C5V6
vs
BZX84C5V6TC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
ZETEX PLC
|
Package Description |
SOT-23, 3 PIN
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
40 Ω
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.33 W
|
0.33 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
5.6 V
|
5.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
3
|
1
|
Operating Temperature-Min |
|
-55 °C
|
Reverse Current-Max |
|
1 µA
|
Voltage Temp Coeff-Max |
|
2.5 mV/°C
|
|
|
|
Compare BZX84C5V6 with alternatives
Compare BZX84C5V6TC with alternatives