BZX84C5V6W-TP-HF
vs
BZX84C5V6W
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
18
|
Configuration |
|
SINGLE
|
Dynamic Impedance-Max |
|
40 Ω
|
JESD-30 Code |
|
R-PDSO-G3
|
Knee Impedance-Max |
|
480 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.2 W
|
Reference Standard |
|
MIL-STD-750
|
Reference Voltage-Nom |
|
5.6 V
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
2 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Voltage Temp Coeff-Max |
|
2.5 mV/°C
|
Voltage Tol-Max |
|
7.14%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare BZX84C5V6W-TP-HF with alternatives