BZX84C6V2LT1
vs
BZX84-C6V2,235
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
BYTESONIC ELECTRONICS CO LTD
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-236
|
Package Description |
|
PLASTIC, SMD, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
Factory Lead Time |
|
4 Weeks
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
10 Ω
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.25 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
6.2 V
|
Reverse Current-Max |
|
3 µA
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Temp Coeff-Max |
|
3.7 mV/°C
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare BZX84-C6V2,235 with alternatives