BZX84C9V1
vs
BZX84C9V1TRL13
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WON-TOP ELECTRONICS CO LTD
|
PHILIPS COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
15 Ω
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Power Dissipation-Max |
0.3 W
|
0.35 W
|
Reference Voltage-Nom |
9.1 V
|
9.1 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
12
|
1
|
Package Description |
|
R-PDSO-G3
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.5 µA
|
Technology |
|
ZENER
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Voltage Temp Coeff-Max |
|
7 mV/°C
|
|
|
|
Compare BZX84C9V1 with alternatives
Compare BZX84C9V1TRL13 with alternatives