BZX85C13-TR vs BZX85C13 feature comparison

BZX85C13-TR Telefunken Microelectronics Gmbh

Buy Now Datasheet

BZX85C13 FCI Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1.3 W
Reference Voltage-Nom 13 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 3 28
ECCN Code EAR99
HTS Code 8541.10.00.50