BZX85C15
vs
BZX85C15GPTR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
15 Ω
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Power Dissipation-Max |
1.3 W
|
|
Reference Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
|
Voltage Tol-Max |
8%
|
|
Working Test Current |
15 mA
|
|
Base Number Matches |
1
|
|
|
|
|
Compare BZX85C15 with alternatives