BZX85C3V9 vs 1N5335B feature comparison

BZX85C3V9 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

1N5335B International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 2 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 1.3 W 5 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO NO
Voltage Tol-Max 5.1% 5%
Working Test Current 60 mA 320 mA
Base Number Matches 1 1
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare BZX85C3V9 with alternatives

Compare 1N5335B with alternatives