C-13-001-P-SFCMI/O
vs
C-13-001-P-SFCMI/O-G5
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SOURCE PHOTONICS INC
|
SOURCE PHOTONICS INC
|
Package Description |
HERMETIC SEALED PACKAGE-4
|
HERMETIC SEALED PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LASER DIODE
|
LASER DIODE
|
Output Power-Nom |
1.5 mW
|
1.5 mW
|
Peak Wavelength |
1310 nm
|
1310 nm
|
Shape |
ROUND
|
ROUND
|
Threshold Current-Max |
15 mA
|
15 mA
|
Base Number Matches |
3
|
1
|
|
|
|
Compare C-13-001-P-SFCMI/O with alternatives
Compare C-13-001-P-SFCMI/O-G5 with alternatives