C-13-DFB2.5-PDSTH/APC-O-GR
vs
C-13-DFB2.5-PDSTH/APC-O-G5
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SOURCE PHOTONICS INC
|
SOURCE PHOTONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
35 mm
|
35 mm
|
Body Length or Diameter |
6.3 mm
|
6.3 mm
|
Built-in Feature |
MONITOR PHOTODIODE
|
MONITOR PHOTODIODE
|
Communication Standard |
GR-468
|
GR-468
|
Connection Type |
ST/APC CONNECTOR
|
ST/APC CONNECTOR
|
Data Rate |
2500 Mbps
|
2500 Mbps
|
Fall Time-Max |
0.15 ns
|
0.15 ns
|
Fiber Optic Device Type |
DFB LASER MODULE EMITTER
|
DFB LASER MODULE EMITTER
|
Fiber Type |
9/125, SMF
|
9/125, SMF
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Channels |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
1325 nm
|
1325 nm
|
Operating Wavelength-Min |
1295 nm
|
1295 nm
|
Operating Wavelength-Nom |
1310 nm
|
1310 nm
|
Rise Time |
0.15 ns
|
0.15 ns
|
Supply Voltage-Max |
1.5 V
|
1.5 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
NO
|
NO
|
Threshold Current-Min |
10 mA
|
10 mA
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
1
|
|
|
|