C-13-F03-P-SLCH-G5
vs
C-13-F03-P-SLCH-GR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SOURCE PHOTONICS INC
|
SOURCE PHOTONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
8 mm
|
8 mm
|
Body Height |
8.2 mm
|
8.2 mm
|
Body Length or Diameter |
25.5 mm
|
25.5 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate |
622 Mbps
|
622 Mbps
|
Emitter/Detector Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Fiber Type |
9/125, SMF
|
9/125, SMF
|
Mounting Feature |
THROUGH HOLE MOUNT-RIGHT ANGLE
|
THROUGH HOLE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
1570 nm
|
1570 nm
|
Operating Wavelength-Min |
1530 nm
|
1530 nm
|
Operating Wavelength-Nom |
1550 nm
|
1550 nm
|
Reception Type |
DIGITAL
|
DIGITAL
|
Sensitivity |
-33 dBm
|
-33 dBm
|
Supply Voltage-Max |
1.5 V
|
1.5 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|