C-228-10X
vs
BACT12AC8
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
5 mm2
|
2.08 mm2
|
Wire Gauge |
10 AWG
|
14 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MATERIAL: COPPER ALLOY
|
Number of Ways |
|
1
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
UL
|
|
|
|
Compare C-228-10X with alternatives
Compare BACT12AC8 with alternatives