C10A50Z4
vs
100200-4Z50-2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TTM TECHNOLOGIES INC
|
TTM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
40 dBm
|
40 dBm
|
JESD-609 Code |
e3
|
e4
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
RF/MICROWAVE TERMINATION
|
RF/MICROWAVE TERMINATION
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
SILVER
|
VSWR-Max |
1.25
|
1.25
|
Base Number Matches |
1
|
1
|
Package Description |
|
SURFACE MOUNT PACKAGE-2
|
|
|
|