C1Q500
vs
TR/3216TD3-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BEL FUSE INC
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 63 VDC: 50 A
|
RATED BREAKING CAPACITY AT 32 VDC: 35 A
|
Blow Characteristic |
VERY FAST
|
TIME DELAY
|
Body Breadth |
1.58 mm
|
1.6 mm
|
Body Height |
0.58 mm
|
1 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
3 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Breaking Capacity |
100 A
|
35 A
|
Rated Current |
0.5 A
|
3 A
|
Rated Voltage(AC) |
125 V
|
32 V
|
Rated Voltage(DC) |
63 V
|
32 V
|
Reference Standard |
CE; CSA; UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
|
|
|
Compare C1Q500 with alternatives
Compare TR/3216TD3-R with alternatives