C44AFFP5300ZA0K
vs
C44AFF25300ZA0K
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.70
|
|
Capacitance |
30 µF
|
30 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
MKP
|
|
Mounting Feature |
STUD MOUNT
|
STUD MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
BINDING POST
|
THREADED STUD
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Diameter |
|
50 mm
|
Dielectric Material |
|
POLYPROPYLENE
|
Length |
|
101 mm
|
Package Style |
|
Screw Ends
|
Packing Method |
|
BULK
|
Rated (AC) Voltage (URac) |
|
250 V
|
Reference Standard |
|
EN 61071; IEC 071; VDE 0560
|
Terminal Pitch |
|
22.3 mm
|
|
|
|
Compare C44AFF25300ZA0K with alternatives