C4500D208SV033RFHC238.88MHZ
vs
AOCJY-10.00-E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL; SC CUT CRYSTAL
|
|
Aging |
0.075 PPM/YEAR
|
0.1 PPM/YEAR
|
Control Voltage-Max |
2.8 V
|
3.3 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.02%
|
0.01%
|
Frequency Stability-Voltage |
0.002 ppm
|
|
Input Power |
1 W
|
1.4 W
|
JESD-609 Code |
e1
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
38.88 MHz
|
10 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
HCMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Physical Dimension |
25.4mm x 22.0mm x 15.0mm
|
25.4mm x 22.0mm x 12.0mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Warm-up Power |
3 W
|
3.6 W
|
Warm-up Time-Max |
3 Minute
|
|
Base Number Matches |
2
|
1
|
Manufacturer Series |
|
AOCJY
|
|
|
|
Compare C4500D208SV033RFHC238.88MHZ with alternatives
Compare AOCJY-10.00-E with alternatives