C8231A-8 vs NS32081D-10 feature comparison

C8231A-8 Intel Corporation

Buy Now Datasheet

NS32081D-10 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP-24 DIP, DIP24,.6
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO
Boundary Scan NO NO
Clock Frequency-Max 2.08 MHz 10 MHz
External Data Bus Width 8 16
JESD-30 Code R-CDIP-T24 R-CDIP-T24
JESD-609 Code e0 e0
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 95 mA 300 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 3 2
Bus Compatibility NS32016; NS32008; NS32032
Seated Height-Max 4.191 mm
Width 15.24 mm

Compare C8231A-8 with alternatives

Compare NS32081D-10 with alternatives