CA20C2505INT
vs
FO7HSHDE25.0-T1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
ABRACON LLC
|
Package Description |
LCC4,.06X.08,50/38
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
7 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
4 mA
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC4,.06X.08,50/38
|
DILCC4,.2,200
|
Physical Dimension |
2.0mm x 1.6mm x 0.8mm
|
7.5mm x 5.2mm x 1.5mm
|
Rise Time-Max |
7 ns
|
5 ns
|
Screening Level |
AEC-Q200
|
|
Supply Current-Max |
15 mA
|
7 mA
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
HCMOS
|
|
Terminal Finish |
GOLD FLASH OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
|
|
|
Compare CA20C2505INT with alternatives
Compare FO7HSHDE25.0-T1 with alternatives