CA3100R28-12P
vs
MS3100R28-12P
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
ITT CANNON
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
4 Days
|
|
Additional Feature |
STANDARD: MIL-C-5015
|
STANDARD: MIL-C 5015
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Termination |
SILVER
|
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
26
|
26
|
Contact Sizes |
16
|
16
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
N
|
Shell Finish |
CHROMATE
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
28
|
28
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
Base Number Matches |
14
|
4
|
Other Description |
|
Receptacle, Wall Mount
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Unique Insert Number |
|
28-12
|
|
|
|