CA3290AT3 vs 5962-86877022A feature comparison

CA3290AT3 Harris Semiconductor

Buy Now

5962-86877022A Micross Components

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR MICROSS COMPONENTS
Package Description , CAN8,.2 QCCN, LCC20,.35SQ
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 0.00004 µA 100 µA
Input Offset Voltage-Max 10000 µV 2000 µV
JESD-30 Code O-MBCY-W8 S-XQCC-N20
JESD-609 Code e0
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC
Package Equivalence Code CAN8,.2 LCC20,.35SQ
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 500 ns
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Supply Current-Max 3 mA 7 mA
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM QUAD
Base Number Matches 2 2
Neg Supply Voltage-Nom (Vsup) -15 V
Package Code QCCN
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare CA3290AT3 with alternatives

Compare 5962-86877022A with alternatives