CA82C55A-8EP
vs
ID82C55A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEWBRIDGE MICROSYSTEMS
|
THOMSON CONSUMER ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
8 MHz
|
2.5 MHz
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDIP-T40
|
R-XDIP-T40
|
Length |
52.324 mm
|
|
Number of I/O Lines |
24
|
24
|
Number of Ports |
3
|
3
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.35 mm
|
|
Supply Current-Max |
10 mA
|
8 mA
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
4 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
7
|
Rohs Code |
|
No
|
Package Description |
|
DIP-40
|
Package Equivalence Code |
|
DIP40,.6
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare CA82C55A-8EP with alternatives