Part Details for CA82C55A-8EP by Integrated Device Technology Inc
Overview of CA82C55A-8EP by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CA82C55A-8EP
CA82C55A-8EP CAD Models
CA82C55A-8EP Part Data Attributes
|
CA82C55A-8EP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C55A-8EP
Integrated Device Technology Inc
Parallel I/O Port, 24 I/O, CMOS, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.324 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CA82C55A-8EP
This table gives cross-reference parts and alternative options found for CA82C55A-8EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C55A-8EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-82C55ARH-Q | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | CA82C55A-8EP vs HS1-82C55ARH-Q |
P82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | CA82C55A-8EP vs P82C55A |
CMP82C55AZ | CMOS Programmable Peripheral Interface; PDIP40; Temp Range: 0° to 70° | Intersil Corporation | CA82C55A-8EP vs CMP82C55AZ |
ID82C55A | Parallel I/O Port, CMOS | Intel Corporation | CA82C55A-8EP vs ID82C55A |
TP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | CA82C55A-8EP vs TP82C55A-2 |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | CA82C55A-8EP vs P82C55A-2 |
CP82C55AZ | 24 I/O, PIA-GENERAL PURPOSE, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | CA82C55A-8EP vs CP82C55AZ |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | CA82C55A-8EP vs P82C55A-2 |
IP82C55AZ | 24 I/O, PIA-GENERAL PURPOSE, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | CA82C55A-8EP vs IP82C55AZ |
8406602QA | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | CA82C55A-8EP vs 8406602QA |