CAT5112P-00
vs
CAT5112YI-00-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
DIP, DIP8,.3
|
TSSOP, TSSOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NONVOLATILE MEMORY
|
NONVOLATILE MEMORY
|
Control Interface |
INCREMENT/DECREMENT
|
INCREMENT/DECREMENT
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e4
|
Length |
9.59 mm
|
4.4 mm
|
Number of Functions |
1
|
1
|
Number of Positions |
32
|
32
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP8,.3
|
TSSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
3 V
|
3 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient-Nom |
300 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Resistance-Nom |
100000 Ω
|
100000 Ω
|
Width |
7.62 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare CAT5112P-00 with alternatives
Compare CAT5112YI-00-G with alternatives