CAT5114LI-00-G vs X9312TPI feature comparison

CAT5114LI-00-G Rochester Electronics LLC

Buy Now Datasheet

X9312TPI Xicor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC XICOR INC
Part Package Code DIP
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code unknown unknown
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e0
Length 9.59 mm 10.03 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Positions 32 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 15 V
Resistor Terminal Voltage-Min
Seated Height-Max 5.33 mm 4.32 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount NO NO
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01
Package Equivalence Code DIP8,.3
Power Supplies 5 V
Technology CMOS

Compare X9312TPI with alternatives