CAT5115LI00 vs X9312TPI feature comparison

CAT5115LI00 onsemi

Buy Now Datasheet

X9312TPI Xicor Inc

Buy Now Datasheet
Source Content uid CAT5115LI00
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR XICOR INC
Part Package Code DIP
Package Description DIP, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.36 mm 10.03 mm
Number of Functions 1 1
Number of Positions 32 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 15 V
Resistor Terminal Voltage-Min
Seated Height-Max 4.57 mm 4.32 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature NONVOLATILE MEMORY
Package Equivalence Code DIP8,.3
Power Supplies 5 V

Compare CAT5115LI00 with alternatives

Compare X9312TPI with alternatives