CAT5401WI-25-T1
vs
AD5204BCPZ10-REEL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24
|
5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32
|
Pin Count |
24
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NONVOLATILE MEMORY
|
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
|
Control Interface |
3-WIRE SERIAL
|
3-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G24
|
S-XQCC-N32
|
JESD-609 Code |
e3
|
e3
|
Length |
15.3 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
4
|
4
|
Number of Positions |
64
|
256
|
Number of Terminals |
24
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP24,.4
|
LCC32,.2SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
30%
|
Resistor Terminal Voltage-Max |
5 V
|
2.7 V
|
Resistor Terminal Voltage-Min |
|
-2.3 V
|
Seated Height-Max |
2.65 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Coefficient-Nom |
300 ppm/°C
|
700 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Total Resistance-Nom |
2500 Ω
|
10000 Ω
|
Width |
7.5 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
CP-32-13
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Analog Devices
|
Bandwidth-Nom |
|
0.721 kHz
|
Negative Supply Voltage-Nom |
|
-2.5 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare CAT5401WI-25-T1 with alternatives
Compare AD5204BCPZ10-REEL with alternatives