CAT810ZTBI-GT3
vs
CAT810ZTBI-G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
CATALYST SEMICONDUCTOR INC
|
Package Description |
LSSOP,
|
, TO-236
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Length |
2.92 mm
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
|
Seated Height-Max |
1.22 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1.2 V
|
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Threshold Voltage-Nom |
+2.32V
|
+2.32V
|
Width |
1.3 mm
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Equivalence Code |
|
TO-236
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
0.015 mA
|
|
|
|
Compare CAT810ZTBI-GT3 with alternatives