CAT9557YI-GT2 vs PCA9554DB feature comparison

CAT9557YI-GT2 onsemi

Buy Now Datasheet

PCA9554DB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description Tssop, Tssop16,.25 Ssop, Ssop16,.3
Pin Count 16 16
Manufacturer Package Code 948AN
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.4 Mhz 0.4 Mhz
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 Mm 6.2 Mm
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 8 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SSOP
Package Equivalence Code TSSOP16,.25 SSOP16,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Shrink Pitch
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 Mm 2 Mm
Supply Current-Max 100 Ma 0.175 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel Palladium Gold Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 4.4 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Parallel Io Port, General Purpose Parallel Io Port, General Purpose
Base Number Matches 1 3
Address Bus Width 8
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) Not Specified