CB03YTYH750 vs CB2012PK121E feature comparison

CB03YTYH750 Viking Tech Corp

Buy Now Datasheet

CB2012PK121E Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP SAMWHA CAPACITOR GROUP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 1.25 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 75 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 2.5 A 2.5 A
Width 0.8 mm 1.25 mm
Base Number Matches 1 1

Compare CB03YTYH750 with alternatives

Compare CB2012PK121E with alternatives