CB1608PA300E vs BLM18PG121SN1C feature comparison

CB1608PA300E Samwha Electronics

Buy Now Datasheet

BLM18PG121SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 30 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 2 A 2 A
Width 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature MONOLITHIC TYPE
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin (Sn)

Compare CB1608PA300E with alternatives

Compare BLM18PG121SN1C with alternatives