CB1608PK121E vs WB321611F601QLT15 feature comparison

CB1608PK121E Samwha Electronics

Buy Now Datasheet

WB321611F601QLT15 Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.08 Ω 0.07 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 1.1 mm
Length 1.6 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 1.5 A 1.5 A
Width 0.8 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
Number of Terminals 2

Compare CB1608PK121E with alternatives

Compare WB321611F601QLT15 with alternatives