CB3216PA601E vs MFBM1V1608-700-R feature comparison

CB3216PA601E Samwha Electronics

Buy Now Datasheet

MFBM1V1608-700-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1206
Construction Magnetically Shielded
DC Resistance-Max 0.06 Ω 0.06 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 0.8 mm
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 70 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 2.5 A 2.5 A
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
Number of Terminals 2

Compare CB3216PA601E with alternatives

Compare MFBM1V1608-700-R with alternatives