CB5145 vs RCR07514JR feature comparison

CB5145 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

RCR07514JR Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC ALLEN-BRADLEY CO INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
Manufacturer Series CB RCR07
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 510000 Ω 510000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Additional Feature STANDARD: MIL-R-39008

Compare CB5145 with alternatives

Compare RCR07514JR with alternatives