CBM160808Y101B
vs
CB3216PA601T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
SAMWHA CAPACITOR GROUP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
0603
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.06 Ω
|
0.06 Ω
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
1.1 mm
|
Length |
1.6 mm
|
3.2 mm
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
Bulk
|
TAPE AND REEL
|
Rated Current |
2.5 A
|
2.5 A
|
Width |
0.8 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Filter Type |
|
FERRITE CHIP
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Output Impedance |
|
600 OHM Ω
|
|
|
|
Compare CBM160808Y101B with alternatives
Compare CB3216PA601T with alternatives