CC1020RSSR vs ADF7901BRUZ feature comparison

CC1020RSSR Chipcon AS

Buy Now Datasheet

ADF7901BRUZ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CHIPCON AS ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 24
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.8 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 50 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Telecom IC Type RF AND BASEBAND CIRCUIT
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Compare ADF7901BRUZ with alternatives