CCF1F3.15TTE
vs
0253003.NRT3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Breadth |
2.5 mm
|
|
Body Height |
2.5 mm
|
7.11 mm
|
Body Length or Diameter |
6 mm
|
2.61 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
PICO
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
2 J
|
1 J
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR
|
Pre-arcing Time-Min |
60000 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
3.15 A
|
3 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CUL; IEC; UL
|
CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
PURE TIN
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Package Description |
|
HALOGEN FREE
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
Trip Time or Delay |
|
0.004 s
|
|
|
|
Compare CCF1F3.15TTE with alternatives
Compare 0253003.NRT3 with alternatives