CD4053BM96 vs MAX4610CUD-T feature comparison

CD4053BM96 Texas Instruments

Buy Now Datasheet

MAX4610CUD-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC TSSOP
Package Description SOIC-16 TSSOP, SSOP16,.25
Pin Count 16 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
Bandwidth-Nom 30 MHz
Input Voltage-Max 20.5 V
Input Voltage-Min -0.5 V
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e4 e0
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NC NO
Number of Channels 3 1
Number of Functions 3 4
Number of Terminals 16 14
Off-state Isolation-Nom 40 dB 60 dB
On-state Resistance Match-Nom 15 Ω 2 Ω
On-state Resistance-Max (Ron) 1050 Ω 360 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output COMMON OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 20 V 12 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 720 ns 45 ns
Switch-on Time-Max 720 ns 90 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 4 2
Additional Feature ALSO OPERATES AT 5V AND 12V VCC

Compare CD4053BM96 with alternatives

Compare MAX4610CUD-T with alternatives