CD4097BE
vs
CD4097BDMSR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
INTERSIL CORP
|
Package Description |
DIP-24
|
DIP, DIP24,.6
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T24
|
R-CDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
On-state Resistance-Max (Ron) |
1200 Ω
|
320 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.6
|
DIP24,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Signal Current-Max |
0.025 A
|
0.025 A
|
Supply Current-Max (Isup) |
3 mA
|
1 mA
|
Surface Mount |
NO
|
NO
|
Switch-on Time-Max |
650 ns
|
878 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Seated Height-Max |
|
5.72 mm
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Width |
|
15.24 mm
|
|
|
|
Compare CD4097BDMSR with alternatives