CD4692
vs
1N5235A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
COBHAM PLC
|
AMERICAN POWER DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Base Number Matches |
7
|
35
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Dynamic Impedance-Max |
|
5 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Reference Voltage-Nom |
|
6.8 V
|
Surface Mount |
|
NO
|
Voltage Tol-Max |
|
10%
|
Working Test Current |
|
20 mA
|
|
|
|