CD74HC20MTG4
vs
MC74HC20AD
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MOTOROLA INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP14,.25
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e0
|
Length |
8.65 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.004 A
|
0.0024 A
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Inputs |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
30 ns
|
75 ns
|
Propagation Delay (tpd) |
150 ns
|
135 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare CD74HC20MTG4 with alternatives
Compare MC74HC20AD with alternatives